
Highlights & Details
Digital humidity sensor SHTC 1
- Fully calibrated
- Digital output, I²C interface
- Very less power consumption
- Excellent long-term stability
- Reflow solderable
Technical specifications
- Resolution: (moisture) 0.01% rF, (temperature) 0.01°C
- Packaging type
Tape cut
- Product type
Moisture sensor
- Type
SHTC1
- Min. operating voltage
1.8 V
- Max. operating voltage
1.8 V
- Operating voltage
1.8 V
- Reading range (min.)
0 RH
-30 °C
- Reading range (max.)
100 RH
+100 °C
- Reading range
0, -30 - 100, +100 RH, °C
- Hysteresis
1 %
- Outputs
I2C
- Content
1 pc(s)
- Length
2 mm
- Width
2 mm
- Height
0.75 mm
- Dim
(L x W x H) 2 x 2 x 0.75 mm
Documents & Downloads
Datasheet
Datasheet 1313583 Sensirion Moisture sensor 1 pc(s) SHTC1 Reading range: 0, -30 - 100, +100 RH, °C (L x W x H) 2 x 2 x 0.75 mm
User & Safety Instructions
User & Safety Instructions 1313583 Sensirion Moisture sensor 1 pc(s) SHTC1 Reading range: 0, -30 - 100, +100 RH, °C (L x W x H) 2 x 2 x 0.75 mm
Conformity certificate
Conformity certificate 1313583 Sensirion Moisture sensor 1 pc(s) SHTC1 Reading range: 0, -30 - 100, +100 RH, °C (L x W x H) 2 x 2 x 0.75 mm
Description
This text is machine translated.



