
Number
Technical specifications
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
12
- Cable length
10.00 m
- Jacket material
PVC
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1554937
- Content
1 pc(s)
TRUE
Multi-core
30 V
10 m
FALSE
12
-5-80 °C
-25-80 °C
Other
IP65
M12
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717596 Sensor/Actuator cable SAC-12P-10,0-PVC/FR SCO 1554937 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 717596 Sensor/Actuator cable SAC-12P-10,0-PVC/FR SCO 1554937 Phoenix Contact









