
Number
Highlights & Details
Sensor/Actuator cable SAC-3P- 3,0-PUR/A-1L-V 230V
- SAC-3P- 3,0-PUR/A-1L-V 230V
Technical specifications
- Packaging type
Piece
- Conductor material
CuSn
- Type
A standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Weight
0.118 kg
- Manufacturer part #
1400694
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
3 m
- Width
145 cm
- Length
150 cm
- Circuit layout description
incl. varistor
- Connector type
Plug, right angle
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
SAC-3P- 3,0-PUR/A-1L-V 230V
- Features
Halogen-free
- Connection side A
A type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
TRUE
230 V
3 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
Other
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584096 Sensor/Actuator cable SAC-3P- 3,0-PUR/A-1L-V 230V 1400694 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584096 Sensor/Actuator cable SAC-3P- 3,0-PUR/A-1L-V 230V 1400694 Phoenix Contact










