
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
Sensor/Actuator cable SAC-3P- 5,0-PUR/C-1L-Z
- SAC-3P- 5,0-PUR/C-1L-Z
Technical specifications
- Packaging type
Piece
- Conductor material
PUR
- Type
C standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1435551
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
5 m
- Circuit layout description
incl. diode
- Connector type
Plug, right angle
- Type
SAC-3P- 5,0-PUR/C-1L-Z
- Features
Halogen-free
- Connection side A
C type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
TRUE
24 V
5 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
Other
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586922 Sensor/Actuator cable SAC-3P- 5,0-PUR/C-1L-Z 1435551 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586922 Sensor/Actuator cable SAC-3P- 5,0-PUR/C-1L-Z 1435551 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on C valve plug (8 mm), with 1 LED, connected with Z diode, Cable length: 5 m










