
Sensor/actuator cable SAC-3P-M 8MS/ 0,3-PUR/KMYZ9 1453313 Phoenix Contact
Number
Technical specifications
- Type
SAC-3P-M 8MS/ 0,3-PUR/KMYZ9
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Festo solenoid connector
- Connection side B
Festo solenoid connector
- No. of pins
2
- Cable length
30.00 cm
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Coding
A
IP65
IP67
- Manufacturer part #
1453313
- Content
1 pc(s)
- Number of pins
2
TRUE
24 V
0.3 m
FALSE
2
-10-50 °C
-10-50 °C
0.005 mΩ
Other
IP65
M8
M8
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716098 Sensor/actuator cable SAC-3P-M 8MS/ 0,3-PUR/KMYZ9 1453313 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716098 Sensor/actuator cable SAC-3P-M 8MS/ 0,3-PUR/KMYZ9 1453313 Phoenix Contact










