
Sensor/Actuator cable SAC-3P-M 8MS/0,6-PUR/M12FS 1682317 Phoenix Contact
Number
Technical specifications
- Type
SAC-3P-M 8MS/0,6-PUR/M12FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
3
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1682317
- Content
1 pc(s)
TRUE
Multi-core
48 V
0.6 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M12
M8
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718299 Sensor/Actuator cable SAC-3P-M 8MS/0,6-PUR/M12FS 1682317 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718299 Sensor/Actuator cable SAC-3P-M 8MS/0,6-PUR/M12FS 1682317 Phoenix Contact




