
Sensor/Actuator cable SAC-3P-M12MS/1,5-PUR/M 8FR 1668852 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-3P-M12MS/1,5-PUR/M 8FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1668852
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717518 Sensor/Actuator cable SAC-3P-M12MS/1,5-PUR/M 8FR 1668852 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 717518 Sensor/Actuator cable SAC-3P-M12MS/1,5-PUR/M 8FR 1668852 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, A-coded, on Socket angled M8, Cable length: 1.5 m




