
Sensor/Actuator cable SAC-3P-M12Y/2X0,6-140/M12FR 1519956 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-3P-M12Y/2X0,6-140/M12FR
- SAC-3P-M12Y/2 X 0,6-140/M12FR
Technical specifications
- Type
SAC-3P-M12Y/2X0,6-140/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.52 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Yellow
- Coding
A
IP65
- Manufacturer part #
1519956
- Industrial packaging
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716202 Sensor/Actuator cable SAC-3P-M12Y/2X0,6-140/M12FR 1519956 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716202 Sensor/Actuator cable SAC-3P-M12Y/2X0,6-140/M12FR 1519956 Phoenix Contact
