
Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FR 1458703 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Type
SAC-3P-M8Y/2X0,3-PUR/M 8FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, right angle
M8 socket, right angle
- No. of pins
3
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1458703
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718218 Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FR 1458703 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718218 Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FR 1458703 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on Socket angled M8 and Socket, angled M8, Cable length: 0.3 m
Hints
Special order, no right of withdrawal.




