
Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FS 1458664 Phoenix Contact
Number
Technical specifications
- Type
SAC-3P-M8Y/2X0,3-PUR/M 8FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
M8 socket, straight
- No. of pins
3
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1458664
- Content
1 pc(s)
TRUE
48 V
0.3 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
M8
M8
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586711 Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FS 1458664 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586711 Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FS 1458664 Phoenix Contact




