
Sensor/Actuator cable SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO 1435593 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO
- SAC-3P-MS/0,6-PUR/CI-1L-Z SCO
Technical specifications
- Type
SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
CI type solenoid connector
- No. of pins
3
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
24 V AC
24 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.50 mm
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1435593
- Industrial packaging
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719892 Sensor/Actuator cable SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO 1435593 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719892 Sensor/Actuator cable SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO 1435593 Phoenix Contact










