
Sensor/Actuator cable SAC-4P- 3,0-PVC/M12FR 1693526 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-4P- 3,0-PVC/M12FR
- SAC-4P- 3,0-PVC/M12FR
Technical specifications
- Type
SAC-4P- 3,0-PVC/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PVC
- Nominal voltage
250 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.26 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Manufacturer part #
1693526
- Industrial packaging
Yes
- Content
1 pc(s)
TRUE
Multi-core
250 V
3 m
FALSE
4
-10-80 °C
-25-80 °C
Other
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587091 Sensor/Actuator cable SAC-4P- 3,0-PVC/M12FR 1693526 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587091 Sensor/Actuator cable SAC-4P- 3,0-PVC/M12FR 1693526 Phoenix Contact
