

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAC-4P-FSS/ 5,0-PUR PE SH SCO
Sensor/actuator cable
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
4
5.00 m
PUR
690 V AC
4 A
4 A
2.50 mm
1.50 mm²
Open end cable
M12
Orange
S
IP67
Shielded
-25 °C
+85 °C
Speedcon
1424098
Yes
1 pc(s)
TRUE
Multi-core
690 V
5 m
TRUE
4
-30-90 °C
-40-90 °C
Other
IP65
M12
Other
FALSE
12 A
yes
Datasheet 587657 Sensor/Actuator cable SAC-4P-FSS/ 5,0-PUR PE SH SCO 1424098 Phoenix Contact
User & Safety Instructions 587657 Sensor/Actuator cable SAC-4P-FSS/ 5,0-PUR PE SH SCO 1424098 Phoenix Contact