
Sensor/Actuator cable SAC-4P-M 8MS/5,0-PUR 1681800 Phoenix Contact
Number
Technical specifications
- Type
SAC-4P-M 8MS/5,0-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1681800
- Content
1 pc(s)
TRUE
Multi-core
48 V
5 m
FALSE
4
-25-80 °C
-40-80 °C
Other
IP65
Other
M8
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587678 Sensor/Actuator cable SAC-4P-M 8MS/5,0-PUR 1681800 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587678 Sensor/Actuator cable SAC-4P-M 8MS/5,0-PUR 1681800 Phoenix Contact




