
Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FS 1668593 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FS
- SAC-4P-M12MR/0,3-PUR/M12FS
Technical specifications
- Type
SAC-4P-M12MR/0,3-PUR/M12FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1668593
- Industrial packaging
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589982 Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FS 1668593 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589982 Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FS 1668593 Phoenix Contact
Description
Sensor/Actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, A-coded, on Socket straight M12, A-coded, Cable length: 0.3 m




