
Sensor/Actuator cable SAC-4P-M12MR/1,5-PUR/M12FS 1668616 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-4P-M12MR/1,5-PUR/M12FS
- SAC-4P-M12MR/1,5-PUR/M12FS
Technical specifications
- Type
SAC-4P-M12MR/1,5-PUR/M12FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1668616
- Industrial packaging
Yes
- Content
1 pc(s)
TRUE
Multi-core
250 V
1.5 m
FALSE
4
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587969 Sensor/Actuator cable SAC-4P-M12MR/1,5-PUR/M12FS 1668616 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587969 Sensor/Actuator cable SAC-4P-M12MR/1,5-PUR/M12FS 1668616 Phoenix Contact




