
Sensor/Actuator cable SAC-5P-M12MR/5,0-PUR 1669819 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-5P-M12MR/5,0-PUR
- SAC-5P-M12MR/5,0-PUR
Technical specifications
- Type
SAC-5P-M12MR/5,0-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, right angle
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1669819
- Industrial packaging
Yes
- Content
1 pc(s)
TRUE
Multi-core
48 V
5 m
FALSE
5
-25-80 °C
-40-80 °C
Other
IP65
Other
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586038 Sensor/Actuator cable SAC-5P-M12MR/5,0-PUR 1669819 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586038 Sensor/Actuator cable SAC-5P-M12MR/5,0-PUR 1669819 Phoenix Contact










