
Sensor/Actuator cable SAC-5P-M12MS/0,6-PUR/M12FR 1681635 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-5P-M12MS/0,6-PUR/M12FR
- SAC-5P-M12MS/0,6-PUR/M12FR
Technical specifications
- Type
SAC-5P-M12MS/0,6-PUR/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1681635
- Industrial packaging
Yes
- Content
1 pc(s)
TRUE
Multi-core
48 V
0.6 m
FALSE
5
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715218 Sensor/Actuator cable SAC-5P-M12MS/0,6-PUR/M12FR 1681635 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715218 Sensor/Actuator cable SAC-5P-M12MS/0,6-PUR/M12FR 1681635 Phoenix Contact




