
Sensor/Actuator cable SAC-5P-MS/ 0,5-186/FS SCO 1518410 Phoenix Contact
Number
Highlights & Details
Sensor/Actuator cable SAC-5P-MS/ 0,5-186/FS SCO
- SAC-5P-MS/0,5-186/FS SCO
Technical specifications
- Type
SAC-5P-MS/ 0,5-186/FS SCO
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.70 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1518410
- Industrial packaging
Yes
- Content
1 pc(s)
TRUE
Multi-core
48 V
0.5 m
FALSE
5
-5-80 °C
-25-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715323 Sensor/Actuator cable SAC-5P-MS/ 0,5-186/FS SCO 1518410 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715323 Sensor/Actuator cable SAC-5P-MS/ 0,5-186/FS SCO 1518410 Phoenix Contact
