
Sensor/actuator plug-in connector SACC-M 8FS-3QO-0,25-M 1441040 Phoenix Contact
Number
Technical specifications
- Type
SACC-M 8FS-3QO-0,25-M
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.25 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cut & Clip
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
IP65
IP67
- Max. temperature
80 °C
- Manufacturer part #
1441040
- Content
1 pc(s)
- Cable Ø (max.)
5.0 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 5.0 mm
Other
48 V
FALSE
Other
Other
Other
80-80 °C
HB
Insulation displacement connection
Nickel
II
3
Straight
0.25-0.25 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586389 Sensor/actuator plug-in connector SACC-M 8FS-3QO-0,25-M 1441040 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586389 Sensor/actuator plug-in connector SACC-M 8FS-3QO-0,25-M 1441040 Phoenix Contact










