

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SACC-M 8MS-3QO-0,25-M
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
Plastic
48 V AC
60 V DC
4 A
4 A
0.25 mm²
1.25 mm
0.25 mm²
Cut & Clip
Black
M8
M8
A
0.25 mm²
0.08 mm²
IP65
IP67
-25 °C
80 °C
1441008
1 pc(s)
5.0 mm
2.5 mm
2.5 - 5.0 mm
0
Other
48 V
FALSE
Other
Other
Other
80-80 °C
HB
Insulation displacement connection
Nickel
II
3
Straight
0.25-0.25 mm²
FALSE
4 A
100
yes
Datasheet 719983 Sensor/actuator plug-in connector SACC-M 8MS-3QO-0,25-M 1441008 Phoenix Contact
User & Safety Instructions 719983 Sensor/actuator plug-in connector SACC-M 8MS-3QO-0,25-M 1441008 Phoenix Contact