
Number (Package size 50 pc(s))
Highlights & Details
Sensor/actuator terminal block DOK 1,5-LA 24RD/O-M
- DOK 1,5-LA 24RD/O-M
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
3
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
24 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2717029
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
DOK 1,5-LA 24RD/O-M
- Dim
(L x W x H) 61.5 x 6.2 x 54.5 mm
- Width
6.2 mm
- Height
54.5 mm
- Length
61.5 mm
- Contamination level
3
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
Other
Grey
6.2
61.5 mm
54.5 mm
24 V
V2
Screw connection
Screw connection
3
2
FALSE
0.2-4 mm²
0.25-2.5 mm²
0.2-2.5 mm²
0.2-1 mm²
Other
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565147 Sensor/actuator terminal block DOK 1,5-LA 24RD/O-M 2717029 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565147 Sensor/actuator terminal block DOK 1,5-LA 24RD/O-M 2717029 Phoenix Contact






