
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Highlights & Details
Sensor/Actuator cable SAC-3P-10,0-PUR/BI-1L-Z
- SAC-3P-10,0-PUR/BI-1L-Z
Technical specifications
- Conductor material
PUR
- Type
BI standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1435263
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
10 m
- Circuit layout description
incl. diode
- Connector type
Plug, right angle
- Type
SAC-3P-10,0-PUR/BI-1L-Z
- Features
Halogen-free
- Connection side A
B/BD type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
TRUE
24 V
10 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
Other
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718651 Sensor/Actuator cable SAC-3P-10,0-PUR/BI-1L-Z 1435263 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718651 Sensor/Actuator cable SAC-3P-10,0-PUR/BI-1L-Z 1435263 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on BI valve plug (11 mm), with 1 LED, connected with Z diode, Cable length: 10 m










