
Sensor/Actuator cable SAC-4P- 1,5-PUR/M12FR SH 1682906 Phoenix Contact
Number
Technical specifications
- Type
SAC-4P- 1,5-PUR/M12FR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1682906
- Content
1 pc(s)
TRUE
Multi-core
48 V
1.5 m
TRUE
4
-25-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
4 A
Documents & Downloads
Datasheet
Datasheet 589782 Sensor/Actuator cable SAC-4P- 1,5-PUR/M12FR SH 1682906 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589782 Sensor/Actuator cable SAC-4P- 1,5-PUR/M12FR SH 1682906 Phoenix Contact
