
Sensor/actuator terminal block STIO 2,5/3-2B/L-LA24GN/O-M 3209031 Phoenix Contact
Number (Package size 50 pc(s))
Highlights & Details
Sensor/actuator terminal block STIO 2,5/3-2B/L-LA24GN/O-M
- STIO 2,5/3-2B/L-LA24GN/O-M
Technical specifications
- Product type
Proximity switch/actuator terminal
- Features
NS 32/35 rail mount
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209031
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STIO 2,5/3-2B/L-LA24GN/O-M
- Dim
(L x W x H) 75 x 5.2 x 44.5 mm
- Width
5.2 mm
- Height
44.5 mm
- Length
75 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566204 Sensor/actuator terminal block STIO 2,5/3-2B/L-LA24GN/O-M 3209031 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566204 Sensor/actuator terminal block STIO 2,5/3-2B/L-LA24GN/O-M 3209031 Phoenix Contact










