
Number (Package size 50 pc(s))
Total (€ 5.19 / piece)
€ 259.66
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209044
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STIO 2,5/3-PE/B/L
- Dim
(L x W x H) 75 x 5.2 x 44.5 mm
- Width
5.2 mm
- Height
44.5 mm
- Length
75 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566197 Sensor/actuator terminal block STIO 2,5/3-PE/B/L 3209044 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566197 Sensor/actuator terminal block STIO 2,5/3-PE/B/L 3209044 Phoenix Contact
Description
Sensor/actuator terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










