
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Technical specifications
- Product type
Radial extractor
- Type
HY60Q05PSE04A
- Nominal voltage
5 V DC
- No. of wires
4
- Min. operating voltage
4.5 V DC
- Max. operating voltage
5.5 V DC
- Operating voltage
4.5 - 5.5 V DC
- Max. current consumption
140 mA
- Type of bearing
Plain bearing
- Rotational speed
4400 U/min
- Noise emission (max.)
27 dB
- Air flow rate
4.1 m³/h
- Connection
Open end cable
- Cable length
15.00 cm
- Pressure (max.)
96 Pa
- Weight
18 g
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Length
60.9 mm
- Width
5 mm
- Height
56.4 mm
- Dim
(L x W x H) 60.9 x 5 x 56.4 mm
Documents & Downloads
Datasheet
Datasheet 1664478 SEPA HY60Q05PSE04A Radial extractor 5 V DC 4.1 m³/h (L x W x H) 60.9 x 5 x 56.4 mm
User & Safety Instructions
User & Safety Instructions 1664478 SEPA HY60Q05PSE04A Radial extractor 5 V DC 4.1 m³/h (L x W x H) 60.9 x 5 x 56.4 mm



