
Number
Technical specifications
- MTTF: 120000 h
- Product type
Axial fan
- Type
KA1225HA2BMT
- Nominal voltage
230 V AC
20 W
- Type of bearing
Double ball bearing
- Noise emission (max.)
40 dB
- Air flow rate
112.2 m³/h
- Factory colour
Black
- Material
Plastic
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Length
120 mm
- Width
120 mm
- Height
25 mm
- Dim
(L x W x H) 120 x 120 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1381773 SEPA KA1225HA2BMT Axial fan 230 V AC 112.2 m³/h (L x W x H) 120 x 120 x 25 mm
User & Safety Instructions
User & Safety Instructions 1381773 SEPA KA1225HA2BMT Axial fan 230 V AC 112.2 m³/h (L x W x H) 120 x 120 x 25 mm
Conformity certificate
Conformity certificate 1381773 SEPA KA1225HA2BMT Axial fan 230 V AC 112.2 m³/h (L x W x H) 120 x 120 x 25 mm
Description
This text is machine translated.
