
Number
Technical specifications
- Product type
Axial fan
- Type
MF17A05
- Nominal voltage
5 V DC
- No. of wires
2
- Min. operating voltage
4.5 V DC
- Max. operating voltage
5.5 V DC
- Operating voltage
4.5 - 5.5 V DC
- Max. current consumption
70 mA
- Type of bearing
Plain bearing
- Rotational speed
10500 U/min
- Noise emission (max.)
6 dB
- Air flow rate
0.9 m³/h
- Connection
Open end cable
- Cable length
10.00 cm
- Pressure (max.)
15 Pa
- Weight
2 g
- Min. temperature
-10 °C
- Max. temperature
+80 °C
- Length
17 mm
- Width
8 mm
- Height
17 mm
- Dim
(L x W x H) 17 x 8 x 17 mm
Documents & Downloads
Datasheet
Datasheet 1664482 SEPA MF17A05 Axial fan 5 V DC 0.9 m³/h (L x W x H) 17 x 8 x 17 mm
User & Safety Instructions
User & Safety Instructions 1664482 SEPA MF17A05 Axial fan 5 V DC 0.9 m³/h (L x W x H) 17 x 8 x 17 mm
Conformity certificate
Conformity certificate 1664482 SEPA MF17A05 Axial fan 5 V DC 0.9 m³/h (L x W x H) 17 x 8 x 17 mm


