
Cable bridge EasyLoader Max HD
Highlights & Details
- Black, Yellow
- No. of channels: 6
Technical specifications
- For cable diameter: 2 x 18 mm
- 2 x 14 mm
- 2 x 10 mm
- Product type
Cable bridge
- Factory colour
Black
Yellow
- Length
1500 mm
- Use
Inside
- Load capacity
Car
Forklift
Pedestrian
- Manufacturer part #
5.01005.9022
- Type
B25
- Dim
(L x W x H) 1500 x 250 x 24 mm
- Channels
6
- Assembly
Top
- Content
1 pc(s)
- Features
Heavy duty
PVC-free
Yellow-black markings
- Material
TPE (low-odour thermoplastic elastomer )
- Width
250 mm
- Height
24 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419616 Serpa Cable bridge 5.01005.9022 TPE (low-odour thermoplastic elastomer ) Black, Yellow No. of channels: 6 1500 mm Conten
User & Safety Instructions
User & Safety Instructions 1419616 Serpa Cable bridge 5.01005.9022 TPE (low-odour thermoplastic elastomer ) Black, Yellow No. of channels: 6 1500 mm Conten
Description
Scope of delivery
- Cable bridge with cover
- 2 end caps
- This text is machine translated.







