
Cable bridge B15
Highlights & Details
- Red
- No. of channels: 5
Technical specifications
- For cable diameter: 13 x 10 mm
- Product type
Cable bridge
- Factory colour
Red
- Length
3000 mm
- Use
Inside
- Load capacity
Pedestrian
Wheelchair
- Manufacturer part #
5.01038.3020
- Type
B15
- Dim
(L x W x H) 3000 x 150 x 170 mm
- Channels
5
- Assembly
Bottom
- Content
1 pc(s)
- Features
Suitable for people
Suitable for pallet trucks
PVC-free
Suitable for wheelchairs
- Material
TPE (low-odour thermoplastic elastomer )
- Width
150 mm
- Height
170 mm
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1604612 Serpa Cable bridge 5.01038.3020 TPE (low-odour thermoplastic elastomer ) Red No. of channels: 5 3000 mm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1604612 Serpa Cable bridge 5.01038.3020 TPE (low-odour thermoplastic elastomer ) Red No. of channels: 5 3000 mm Content: 1 pc(s)









