
Number
Highlights & Details
Set 205 pH measurement equipment for food
- Combined Groove tip with temperature sensors
- Measuring tip user replaceable
- Maintenance-free gel electrode
Technical specifications
- PH reading accuracy: ± 0.02 pH
- Product type
Multi tester
- Reading type
pH
Temperature
- Accuracy
±0.4 °C
- Display
Digital
Manufacturer's standards (no certificate)
- Operating temperature
0 - 60 °C
- Resolution
0.01 pH/0.1 °C
- Power supply (details)
4 x LR44 batteries
- Dim
(L x W x H) 20 x 33 x 197 mm
- Weight
69 g
- Temperature reading range
0 up to +60 °C
- Temperature reading range (max.)
+60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
33 mm
- Height
197 mm
- Length
20 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122776 Set 205 pH measurement equipment for food
Information
Information 122776 Set 205 pH measurement equipment for food
Information 122776 Set 205 pH measurement equipment for food
Conformity certificate
Conformity certificate 122776 Set 205 pH measurement equipment for food
Description
Features
- Combined insertion tip with temperature probe
- User exchangeable measuring tip
- No wait gel electrode
- Automatic final value detection.
Scope of delivery
- Leakproof gel storage cap
- 4 batteries (type: LR44)
- Wall mount
- User manual.

