
Number
Technical specifications
- Packaging type
Piece
- Nominal current
600 A
- Factory colour
Red
- Nominal current - rounded value
600 A
- Connection
Screw terminal
- Type
SZ60
- Weight
250 g
- Content
1 pc(s)
- Length
160 mm
- Opening width (max.)
35 mm
- Type
Fully insulated
- Clamping range diameter mm
35 mm
- Connection
Screw connection for cable lugs via M6 eyelet
Documents & Downloads
Datasheet
Datasheet 734504 SET® 2105300 SZ60 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Red
Datasheet 734504 SET® 2105300 SZ60 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Red
User & Safety Instructions
User & Safety Instructions 734504 SET® 2105300 SZ60 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Red





