
Number
Highlights & Details
KA 4810 coffee maker with built-in bean grinder
- Coffee maker with built-in grinder
- LCD display with timer function
- Aroma selection with three adjustable aroma levels
- This text is machine translated.
Technical specifications
- Cup volume
10
- Product type
Coffee maker
- Coffee maker features
incl. grinder
Timer
1000 W
- Factory colour
Stainless steel (brushed)
Black
- Weight
6.12
- Thermal jug
No
- Grinder
Steel cone grinder
- Width
225 mm
- Height
435 mm
- Length
260 mm
- Timer
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1548343 Severin KA 4810 Coffee maker Stainless steel (brushed), Black Cup volume=10 incl. grinder, Timer
User & Safety Instructions
User & Safety Instructions 1548343 Severin KA 4810 Coffee maker Stainless steel (brushed), Black Cup volume=10 incl. grinder, Timer
User & Safety Instructions 1548343 Severin KA 4810 Coffee maker Stainless steel (brushed), Black Cup volume=10 incl. grinder, Timer
Description
Features
- Power rating: 1000 W
- Capacity: up to 10 cups
- Bean container volume: approx. 200 g
- Coffee maker with built-in grinder for enjoying coffee from freshly ground beans
- High-quality design with stainless steel applications
- LCD display with timer function for the activation of the brewing process
- Aroma selection with three adjustable aroma levels for individual enjoying coffee
- Grinder deactivation function for the preparation of vorgemahlenem coffee
- Swivel filter with removable filter insert 1x4 with drip-lock
- And additional permanent filter
- Automatic switch-off
- Grain size and coffee quantity can be set.
Scope of delivery
- Coffee machine
- User manual





