
Back and Toastofen with recirculation function TO2068
Highlights & Details
- Cooking volume: 20 l
- Timer function (60 min)
- Temperature setting 100 - 230 °C.
Technical specifications
- Factory colour
Black
- Product type
Mini oven
- Capacity
20 l
- Kitchen appliances features
with manual temperature settings
Timer function
corded
with skewer
Fan-assisted oven
with pizza stone
1500 W
Doesn't apply
- Oven capacity
20 l
- Heat source
Electricity
- No. of compartments
1
- Max. oven temperature
230 °C
- Weight
6 kg
- Width
44 cm
- Height
29.5 cm
- Depth
39 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237036 Severin TO 2068 Mini oven with manual temperature settings, Timer function, corded, with skewer, Fan-assisted oven, with
User & Safety Instructions
User & Safety Instructions 2237036 Severin TO 2068 Mini oven with manual temperature settings, Timer function, corded, with skewer, Fan-assisted oven, with
Description
This text is machine translated.
Features
- 5-stage switch (off – top heat – top heat with rotating skewer – bottom heat – top and bottom heat)
- Recirculation function
- Timer with signal tone
- Interior lighting
- 4 shelf levels
- Indicator light
- Highly heat-resistant paint.
Scope of delivery
- Back and Toastofen
- Rotating spear
- Pizza stone
- Grate
- Baking tray
- Crumb plate
- 2 removal handles
- User manual.





