
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 7.13
9
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 7.13 / piece)
€ 21.39
plus VAT.
14-day return policy included
Highlights & Details
SFP+ ganged cage
- SFP+ Cage, Single Port, Spring Finger Bezel Gasket, 3.38mm Solder Post Pins
- This text is machine translated.
Our service for you
Technical specifications
- Material - Metal: Copper alloyOrientation: HorizontalPorts: 1X1
- Packaging type
Tray
- Product type
SFP housing
- Connection
Soldering
- Weight
5.5 g
- Manufacturer part #
747540103
- Content
1 pc(s)
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
74754-0103
- Engineering Series Name
SFP+ Cage
- Engineering Series No
74754
Documents & Downloads
Datasheet
Datasheet 2450236 SFP+ ganged cage Molex MOL DataCom & Specialty 747540103 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2450236 SFP+ ganged cage Molex MOL DataCom & Specialty 747540103 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2450236 SFP+ ganged cage Molex MOL DataCom & Specialty 747540103 Molex Content: 1 pc(s)
Description
SFP+ Cage, Single Port, Spring Finger Bezel Gasket, 3.38mm Solder Post Pins




