The RGB LIT 100 is an ATX Midi-Tower, which not only offers effective lighting, but also steers RGB into expressive paths: In and around the elegant viewing window a fan mounted on the rear side and an addressable LED strip provide for atmospheric hardware lighting, which is however still supplemented by a LED strip in the front. These meet a reflective trace pattern, which is printed on the windscreen made of hardened glass and provides a expressive eye catcher that goes beyond mere RGB. With a total of six mounting options for fans, enough space for radiators, high-performance hardware as well as up to six SSDs the casing offers style as well as proper substance.
Reflecting front plate made from hardened glass. The front panel of the RGB LIT 100 is equipped with a large window made of hardened glass, which is printed with a reflecting conductor path pattern. Together with an LED-Strip on the inside of the front panel individual lighting is distributed via the pattern as well as the entire front screen and provides for an effective, lively appearance, which is not only RGB, but also very expressive.
Hot optics, cool components. A 120-mm fan is installed behind the conspicuous front cover, which provides for air intake through lateral ventilation slots. An additional 120 mm fan at the rear completes the air flow. Because the rear fan is always well visible, it was equipped with an addressable RGB lighting that completes the side lighting as well as the lighting of the front in an atmosphere. If you want to get more out of your RGB LIT, you can install up to four additional fans, two of them in the front and two more on the top of the casing. Alternatively, water cooling is also possible, for whose radiator including fan already 6.4 centimeters in the front and 5.5 centimeters in the top of the casing have been provided.
Impressive hardware lighting. Even if the RGB LIT is optically eccentric, the inner values still matter. And exactly these can be presented especially well with the side plate made of hardened glass. For an even higher elegance, we have designed the side part in such a way that it is fixed hardly visible at the rear side of the casing with easy to release knurled screws. To ensure that the hardware illumination of the components can keep up with the front, an addressable LED strip is mounted below the hardened glass side window, which provides for additional effects and full-area illumination of the housing.
Style and substance combined. In addition to a breathtaking appearance, the RGB LIT offers an elaborate functionality with numerous cable penetrations, a practical power supply tunnel and dust filters behind each air intake as well as sufficient space for the hardware. Graphics cards with a length of up to 35 centimeters have space as well as CPU coolers with a height of up to 15.7 centimeters as well as power supplies with a maximum length of 21.5 centimeters.
Plenty of space for data collections. If you have a lot of data, you don't have to make any compromises with the RGB LIT. The housing takes up to six SSDs, which can easily be hidden on the power supply tunnel or behind the motherboard tray. The hard-disk cage mounted in the power supply tunnel holds either two further SSDs or two 3.5-inch hard-disks. If you need to stow away a lot of cables for your power supply, you can also remove the cage completely comfortably.
This text is machine translated.