
Number
Highlights & Details
Shelly Pro 2CB C16 current breaker miniature power switch 2
- Miniature power switch.
- Switching capacity 6000 A
- Number of pins: 2
- Material: plastic
Technical specifications
- Type
Shelly Pro 2CB: 2-pin circuit breaker.
- Nominal voltage (details)
230 V AC
- Product type
Circuit breaker
- Number of pins
2
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Light grey
- Dim
(W x H x D) 54 x 93 x 76 mm
- Content
1 pc(s)
- Width
54 mm
- Height
93 mm
- Depth
76 mm
- Switch/button features
for rail mounting
for distributors
snap-on
Lockable
lockable
+ LED
+ status indicator
+ actuator
+ electronics module
Communication
Show more
- Material
Plastic
- Hub
Not required
- Input voltage
160 - 230 V
Alexa
Google Home
- Weight
335 g
- UKCA
yes
- Breaking capacity
6000 A
- DIN rail mounting
yes
- Operating temperature (T-T)
-5 - 40 °C
- Rated current
16 A
- Total power loss
4 W
- Rated impulse withstand voltage (Uimp)
4 kV
- Operating altitude
0 - 2000 m
- Operating relative humidity (H-H)
30 - 70 %
Documents & Downloads
Datasheet
Datasheet 3814613 Shelly Shelly Pro 2CB C16
User & Safety Instructions
User & Safety Instructions 3814613 Shelly Shelly Pro 2CB C16
Description
Available in six current ratings: 10 A, 16 A, 25 A, 32 A, 40 A and 63 A. With C characteristic and 6 kA rated breaking capacity.
-Smart protection features. Protection against overload, short circuit, over and undervoltage.
-Remote control with safety switch. Ability to disable remote control through a physical front switch.
Connectivity options: WLAN, Bluetooth and Ethernet for flexible integration and reliable performance.
-WLAN range amplifier. Extends the network coverage by forwarding the WLAN signal.
-Automation and scripting. Creation of individual automation scenarios with scripts or web hooks.
-Monitoring. Continuous monitoring of mains voltage.
Audit log. Storage of all switching operations with time stamp and source.
-Compatibility. Works locally, remotely via Shelly Smart control or with third-party Smart home systems.
-Virtual and permanent storage. Support of virtual components and KVS for data storage
Line protection with monitoring and event pattern
Triggers automatically in case of overload and short-circuits, in order to protect the electrical installation, as well as in case of overvoltage or undervoltage, in order to secure the connected devices. Provides instant notification of faults, comprehensive event logging, and real-time switch status indication for faster troubleshooting and diagnosis.
This text is machine translated.







