
Shenzhen LeSun LED name badge Red 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125906
EAN:
Part number:
Item no:

1/2
Product type
LED name badge
Display resolution
44 x 11 Pixel
Font colour
Red
Lighting type
LED
Operating voltage
3.7 V DC
Datasheet (PDF)
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
LED name plate 11 x 44 pixels, USB
- 8 different texts with many effects
- Easy programming
- Integrated holding option via magnet or pin
Technical specifications
- Casing color: Silver
- Storage capacity: Approx. 750 characters in 8 memory banks
- Supported characters: All common languages
- LED distance 1.93 mm
- Display modes: Fixed, scrolling text, snow effect, laser, flashing
- Speed levels: 8
- Brightness levels 25/50/75/100 %
- Charging time: approx. 2 hrs
- Runtime at brightness: Approx. 24 h/25%, approx. 12 h/100%
- Product type
LED name badge
- Type
125906
- Display resolution
44 x 11 Pixel
- Light area (width)
85 mm
- Light area (height)
23 mm
- Font colour
Red
- Lighting type
LED
- Type (display)
Dot-matrix
- Operating voltage
3.7 V DC
- Dim
(W x H x D) 93 x 30 x 6 mm
- Depth
6 mm
- Height
30 mm
- Width
93 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2104617 Shenzhen LeSun LED name badge Red 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125906
Information
Test Summary Report 2104617 Shenzhen LeSun LED name badge Red 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125906
Security datasheet
Security datasheet 2104617 Shenzhen LeSun LED name badge Red 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125906
Description
This stylish name plate can be programd with a PC with a name or an individual message. With the integrated magnet or pin it can be attached easily to a T-shirt. Simple programming is possible via the integrated micro-USB socket and a Windows® software. Display of approx. 750 characters in 8 different memory banks. The control takes place via 2 buttons on the back: Power button for switching on and off, message button for switching the memory banks and setting the brightness.
This text is machine translated.
This text is machine translated.
Features
- Attachment via magnet or pin
- Control via 2 buttons on the back
- Built-in rechargeable battery 3.7 V/200 mAh
- Programming/charging via micro USB socket type B.
Scope of delivery
- Micro-USB data and charging cable
- Software CD
- User manual.
Hints
The product contains magnetic materials - do not store and/or operate near magnetic/bank cards.





