
Highlights & Details
Shuttle XPC AIO P55U 7305 39.6 cm (15.6 inch) All-in-one PC, Barebone
- Display: 39.6 cm (15.6 inch) IPS Full HD 1920 x 1080 Pixel
- Intel® Celeron® 7305
- SO-DIMM
- Intel UHD graphics
- w/o OS
Technical specifications
- SSD form factor M.2
- Graphics card family: Intel
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- HDMI version: 2.0b
- Product type: All-in-one PC Barebone
- Motherboard Intel SoC
- LGA 1700 processor socket
- Product type
All-in-one PC
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® 7305
- Processor/type
7305
- Processor cores (No.)
5 x
- CPU cache
8 MB
- RAM type
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
VGA
- Factory colour
Black
- Width
393.6 mm
- Height
272.5 mm
- Depth
39.8 mm
- Weight
3.25 kg
- PSU power
90 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
Yes
- Cooling
Passive
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Supported monitors
3
- Audio power (max.)
2 W
- Brightness
250 cd/m²
- Type
External AC adapter
- Power supply (details)
100 - 240 V
100 x 100 mm
- Wi-Fi
Yes
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- ECC
no
- VESA mounting
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- COM ports quantity
2
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- Efficient cores
4
- Performance cores
1
- Number of power supply units
1
- Drivers included
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
4.5 kg
- Built-in processor
yes
- Number of processors supported
1
- Built-in camera
yes
- AC adapter output current
4.74 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534202 Shuttle All-in-one PC, Barebone XPC AIO P55U 7305 39.6 cm (15.6 inch) Full HD Intel® Celeron® 7305 Intel UHD graphics P5
Description
This text is machine translated.





