
Number
Highlights & Details
Shuttle X50N 39.6 cm (15.60 inch) All-in-one PC
- Display: 39.6 cm (15.60 inch) LCD 1366 x 768 Pixel
- Intel® N N150 12th Gen (Alder Lake) 4 core(s) / max. 3.6 GHz
- RAM: 16 GB DDR5 RAM
- 500 GB SSD
- Intel Intel UHD
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- based on the following CTO model
Shuttle X50N
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.60 inch
- Display format
16:9
- Display properties
LCD
- Display resolution
1366 x 768 Pixel
- CPU series
Intel® N
- CPU
Intel® N N150
- Processor/type
N150
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.6 GHz
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Factory colour
Black
- Width
39.1 cm
- Height
32.7 cm
- Depth
4.2 cm
- Weight
3200 g
- PSU power
65 W
- Features
SSD operating system
Fanless
Built-in camera
Built-in speakers
Dustproof
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
39.6 cm (15.60 inch)
Documents & Downloads
Datasheet
Datasheet 3837326 Shuttle All-in-one PC X50N 39.6 cm (15.60 inch) Intel® N N150 3.6 GHz 16 GB RAM 500 GB SSD Intel Intel UHD X50N
User & Safety Instructions
User & Safety Instructions 3837326 Shuttle All-in-one PC X50N 39.6 cm (15.60 inch) Intel® N N150 3.6 GHz 16 GB RAM 500 GB SSD Intel Intel UHD X50N
Description
And offers the same variety of connections, however it is with the efficient Intel N150 processor
equipped. Thanks to passive heat-pipe cooling the system is practically noiseless,
Maintenance-free and suitable for 24/7-continuous operation. Useful for applications in
Vertical market is the location of most connectors on the bottom of the chassis
And the resistance of the front against dust and splash water in accordance with protection class IP54.
This text is machine translated.
Scope of delivery
- All in One PC, power supply


