
Number
Shuttle X50V9 39.6 cm (15.6 inch) All-in-one PC
Highlights & Details
- Display: 39.6 cm (15.6 inch) Touch display 1366 x 768 Pixel
- Intel® Celeron® 7305 4 core(s) / max. 1.1 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
X50V9
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display properties
Touch display
- Display resolution
1366 x 768 Pixel
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® processor 7305 (8 MB cache, 1.10 GHz)
- Processor/type
7305
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
1.1 GHz
- CPU cache
8 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (10 Gbps)
- Factory colour
Black
- Width
391 mm
- Height
327 mm
- Depth
42 mm
- Weight
3.6 kg
- PSU power
90 W
- Features
SSD operating system
Built-in camera
Built-in speakers
Built-in microphone
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
39.6 cm (15.6 inch)
Documents & Downloads
Datasheet
Datasheet 3218898 Shuttle All-in-one PC X50V9 39.6 cm (15.6 inch) Intel® Celeron® 7305 1.1 GHz 16 GB RAM 1 TB SSD Intel UHD graphics Win 1
User & Safety Instructions
User & Safety Instructions 3218898 Shuttle All-in-one PC X50V9 39.6 cm (15.6 inch) Intel® Celeron® 7305 1.1 GHz 16 GB RAM 1 TB SSD Intel UHD graphics Win 1
Description
The modern processor architecture has a very positive effect on power consumption and computing power.
The existing WLAN function can be extended optionally with a 4G / 5G function with up to 4 antennas.
Thanks to passive heat-pipe cooling, the system is practically silent, maintenance-free and suitable for 24/7-continuous operation.
Useful for vertical market applications is the placement of most connectors on the bottom of the chassis and the front panel resistance to dust and splash water in accordance with IP54 protection.
This system variant is equipped with 16 GB DDR5 memory and a 1TB-large M.2 SSD, which already has Windows 11 Pro installed.
This text is machine translated.
Scope of delivery
- PC
- Power supply unit




