
Shuttle DH770 Barebone
Highlights & Details
- RAM: 0 GB DDR5 RAM
- w/o OS
Technical specifications
- Processor / Chipset: No CPU
- Theft/intruder protection: Security lock slot (cable lock sold separately)
- Form factor of the product: Slim-PC
- Processor / Chipset (Max. Number of processors): 1
- RAM (slot): 2 (total) / 2 (free)
- Hard Drive (Type): No HDD
- Expansion/Connectivity (Slot): 1 (Total)/ 1 (Free) x M.2 Card - 2280 (Key M)|1 (Total)/ 1 (Free) x M.2 Card - 2230 (Key E)
- Expansion/connectivity (interfaces): 1 x microphone (front: 1)|1 x audio output (front: 1)|2 x USB 3.2 Gen 1 (2 front, 3.2 rear)|1 x USB-C 3.2 Gen 1 (1 front)|4 x USB 1 Gen 2 (3 front, 2 rear)|2 x LAN (2.5Gigabit Ethernet) - RJ-45 (2 rear) (RS232 / RS422 / RS485)|2 x HDMI (2 at the back)|2 x DisplayPort (2 at the back)|2 x WLAN antenna|2 x serial
- Required supply voltage: Alternating current 100-240 V (50/60 Hz)
- Integrated peripherals: LED panel
- Storage controller (controller interface type): SATA 6Gb/s
- Expansion/connectivity (slots): 1 (total)/ 1 (free) x internal 2.5" (6.4 cm)
- Product type
Barebone
- Model
Barebone XPC slim DH770
- CPU
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
No
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of serial ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
RJ45
- Factory colour
Black
- Width
16.5 cm
- Height
4.3 cm
- Depth
19 cm
- Weight
1.3 kg
- PSU power
120 W
- Features
w/o CPU
- Operating system (Version)
w/o OS
- Cooling
Active
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Power supply (details)
100 - 240 V
100 x 75 mm
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- AC adapter included
yes
- Serial ports quantity
2
- Ethernet LAN
yes
- Cable lock slot
yes
- ECC
no
- VESA mounting
yes
- Number of memory slots
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Power cord included
yes
- Number of power supply units
1
- Drivers included
yes
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
2.1 kg
- Built-in processor
no
- Number of processors supported
1
- AC adapter output current
6.32 A
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385110 Shuttle Barebone DH770 DH770
Description
With a temperature range from 0°C to 50°C the DH770 is suitable for different environments and is thus a reliable choice for use at home and at work. It supports advanced audio output standards and offers connection interfaces such as USB 3.2, HDMI and DisplayPort. With its Dual-channel storage architecture and the easy access for hardware upgrades, this slim PC offers versatility and efficiency in a compact package.
This text is machine translated.






