
Shuttle DL30N Barebone
Highlights & Details
- 4096 x 2160 Pixel
- Intel® N N100 4 core(s) / max. 3.4 GHz
- RAM: 0 GB
- Intel
- w/o OS
Technical specifications
- Processor threads: 4
- Processor boost frequency:3.4 GHz
- Built-in processor: Yes
- Thermal Design Power (TDP) 6 W
- ECC supported by processor: No.
- Main memory type SO-DIMM
- Number of memory slots: 1
- RAM maximum: 16 GB
- Supported memory speed: 4800 MHz
- Supported memory: DDR5 SDRAM
- Memory channels: Single channel
- Memory voltage 1.1 V
- ECC: No.
- Without ECC: Yes
- Supported drives: HDD & SSD
- Supported drive sizes: 2.5,M.2
- Drive interface: PCI Express, Serial ATA III.
- NVMe SSD: Yes
- Number of supported storage drives: 2
- Built-in card reader: No.
- Built-in graphics adapter: Yes
- Graphics card family: Intel
- Built-in graphics card model: Intel® UHD Graphics
- Separate video card model: Not available
- Maximum resolution 4096 x 2160 pixel
- Number of display supported: 3
- Built-in speakers: No.
- Ethernet/LAN: Yes
- LAN-Controller Intel I226-LM
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 8
- Number of HDMI connections: 1
- HDMI version: 2.0b
- Number of VGA (D-Sub) Connections: 1
- Number of DisplayPort connections: 1
- DisplayPort version: 1.4a
- Microphone input: Yes
- Headphone outputs: 1
- Number of Ethernet LAN connections (RJ-45): 2
- Number of serial connections: 2
- DC connection (DC): Yes
- 1.35 L PC housing
- Cooling: Passive
- On/off switch: Yes
- LED indicators: HDD, performance
- Case material: Steel
- Cable lock slot: Yes
- Slot type cable lock Kensington
- VESA-bracket: Yes
- Panel-mounting interface 100 x 75 mm
- Product type: Mini PC Barebone
- Number of supported processors: 1
- BIOS TYPE UEFI AMI
- Trusted Platform Module (TPM): Yes
- Trusted Platform Module (TPM) Version: 2.0
- Audio chip: Realtek ALC888S
- Compliance certificates: BSMI, CE, Federal Communications Commission (FCC), RCM, RoHS, UKCA, VCCI
- Supports Windows operating systems: Windows 10, Windows 11 x64
- Supported Linux operating systems: Yes
- Installed operating system: No.
- Sustainability Compliance: Yes
- Sustainability certificates: ENERGY STAR, ERP
- Power supply type: External AC adapter
- Power supply 65 W
- Number of power supply units: 1
- AC input voltage 100 - 240 V
- AC input frequency 50/60 Hz
- Power supply output voltage 19 V
- AC adapter output current 3.42 A
- Operating temperature: 0 - 40 °C
- Operating relative humidity: 10 - 90%
- Power cable included: Yes
- AC mains adapter: Yes
- Quick start overview: Yes
- Drivers included: Yes
- Product type
Barebone
- Model
DL30N
- Screen size diagonal (inches)
0 inch
- Display resolution
4096 x 2160 Pixel
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
0 GB
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
8 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
165 mm
- Height
43 mm
- Depth
190 mm
- Weight
800 g
- PSU power
65 W
- Operating system (Version)
w/o OS
- Control LEDs
Yes
- Design height
43 mm
- No. of 10 Gb LAN ports
2 x
- Cooling
Passive
- Power supply (LOV)
mains-powered
- Wireless charging
Yes
- Power consumption (max.)
6 W
- No. of HDMI connections
1
- Power supply (details)
100 - 240 V
- Built-in speakers
No
100 x 75 mm
- Wall mounting option
75 x 75mm VESA standard
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221549 Shuttle Barebone DL30N Intel® N N100 3.4 GHz Intel FreeDOS DL30N
User & Safety Instructions
User & Safety Instructions 3221549 Shuttle Barebone DL30N Intel® N N100 3.4 GHz Intel FreeDOS DL30N
Description
This text is machine translated.
Features
- 1.35 L PC housing
- Product type: Mini PC Barebone
- BIOS TYPE UEFI AMI
- Supported memory: DDR5 SDRAM
- Number of memory slots: 1
- RAM maximum: 16 GB
- Supported drives: HDD & SSD
- Drive interface: PCI Express
- Serial ATA III.
- Number of Ethernet LAN connections (RJ-45): 2
- Cooling: Passive
- Power supply 65 W







