
Shuttle DS50U5 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-1335U 13th Gen (Raptor Lake) 10 core(s) / max. 4.6 GHz
- Intel
- w/o OS
Technical specifications
- Processor threads: 12
- Processor boost frequency:4.6 GHz
- Power cores 2
- Efficient cores: 8
- Built-in processor: Yes
- Power Kern boost frequency 4.6 GHz
- Efficient Kern boost frequency 3.4 GHz
- Thermal Design Power (TDP) 15 W
- ECC supported by processor: No.
- Main memory type SO-DIMM
- Number of memory slots: 2
- RAM maximum: 64 GB
- Supported memory speed: 5200 MHz
- Supported memory: DDR5 SDRAM
- Memory channels: Two-channel
- Memory voltage 1.1 V
- Supported drives: HDD & SSD
- Supported drive sizes: 2.5,M.2
- Drive interface: PCI Express, Serial ATA III.
- NVMe SSD: Yes
- Number of supported storage drives: 3
- Built-in graphics adapter: Yes
- Graphics card family: Intel
- Built-in graphics card model: Intel® UHD Graphics
- Built-in speakers: No.
- Ethernet/LAN: Yes
- LAN controller: Intel® I219, Intel I226-LM
- Number of USB 2.0 connections 2
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 4
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 2
- Number of HDMI connections: 1
- HDMI version: 2.0b
- Number of VGA (D-Sub) Connections: 1
- Number of DisplayPort connections: 1
- Display Ports Version: 1.4
- Microphone input: Yes
- Headphone outputs: 1
- Number of Ethernet LAN connections (RJ-45): 2
- Number of serial connections: 1
- DC connection (DC): Yes
- Housing type: 1.3L Size PC
- Cooling: Passive
- On/off switch: Yes
- LED indicators: HDD, performance
- Case material: Steel
- Cable lock slot: Yes
- Slot type cable lock Kensington
- VESA-bracket: Yes
- Panel-mounting interface 75 x 75.100 x 100 mm
- Product type: Mini PC Barebone
- Number of supported processors: 1
- BIOS TYPE UEFI AMI
- Trusted Platform Module (TPM): Yes
- Trusted Platform Module (TPM) Version: 2.0
- Audio chip: RealTek ALC888S
- Compliance certificates: BSMI, CB, CE, Federal Communications Commission (FCC), RCM, RoHS, VCCI, cTUVus
- Supports Windows operating systems: Windows 10, Windows 11
- Supported Linux operating systems: Yes
- Installed operating system: No.
- Sustainability Compliance: Yes
- Sustainability certificates: ENERGY STAR, ERP
- Power supply type: External AC adapter
- Power supply 90 W
- Number of power supply units: 1
- AC input voltage 100 - 240 V
- AC input frequency 50/60 Hz
- Power supply output voltage 19 V
- AC adapter output current 1.6 A
- Operating temperature: 0 - 40 °C
- Operating relative humidity: 10 - 90%
- Power cable included: Yes
- AC mains adapter: Yes
- Quick start overview: Yes
- Product type
Barebone
- Model
DS50U5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-1335U
- Processor/type
i5-1335U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.6 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU cache
12 MB
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
200 mm
- Height
39.5 mm
- Depth
165 mm
- Weight
1.6 kg
- PSU power
90 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Control LEDs
Yes
- Design height
39.5 mm
- No. of 10 Gb LAN ports
2 x
- No. of USB ports
2 x
- Cooling
Passive
- Power supply (LOV)
mains-powered
- Power consumption (max.)
15 W
- No. of HDMI connections
1
- Power supply (details)
100 - 240 V
- Built-in speakers
No
- Wall mounting option
100 x 100 mm VESA standard
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221552 Shuttle Barebone DS50U5 2.5 cm (1 inch) Intel® Core™ i5 i5-1335U 4.6 GHz Intel FreeDOS DS50U5
User & Safety Instructions
User & Safety Instructions 3221552 Shuttle Barebone DS50U5 2.5 cm (1 inch) Intel® Core™ i5 i5-1335U 4.6 GHz Intel FreeDOS DS50U5
Description
Fan-less 1.3 liter PC in industrial design with integrated ULV processor
The DS50U series is a slim, fanless barebones PC in a rugged metal housing with universal connectivity options. The Intel Gen12/13 ULV dissolved processor provides enough performance for playback of 2160p/60 4K video. Two digital connections for UHD displays and a traditional VGA port are available. Components can be easily installed: Two DDR5 memory modules, one 2.5" drive and two M.2 SSD cards fit behind the practical housing cover.
A 4G/5G module can be optionally integrated into the second M.2 slot using the WWN04 adapter kit. Thanks to completely passive cooling, the system is practically maintenance-free, suitable for 24/7-continuous operation and also very economical. It can be used as a Ideal for professional applications such as digital signage, POS, control, office or as a media PC.
This text is machine translated.
Features
- Housing type: 1.3L Size PC
- Product type: Mini PC Barebone
- BIOS TYPE UEFI AMI
- Supported memory: DDR5 SDRAM
- Number of memory slots: 2
- RAM maximum: 64 GB
- Supported drives: HDD & SSD
- Drive interface: PCI Express
- Serial ATA III.
- Number of Ethernet LAN connections (RJ-45): 2
- Cooling: Passive
- Power supply 90 W









