
Shuttle NA10H7 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 8845HS 8 core(s) / max. 5.1 GHz
- RAM: 0 GB DDR5 RAM
- AMD Radeon 780M
- w/o OS
Technical specifications
- Theft/intruder protection: Security lock slot (cable lock sold separately)
- Form factor of the product: Mini-PC
- Processor / Chipset (Max. Number of processors): 1
- RAM (slot): 2 (total)
- Hard Drive (Type): No HDD
- Expansion/Connectivity (Slot): 1 (Total)/ 1 (Free) x M.2 Card - 2280 (Key B-M)|1 (Total)/ 0 (Free) x M.2 Card - 2230
- Extension/connectivity (interfaces): 1 x headphones/microphone|5 x USB 3.2 Gen 2|2 x DisplayPort 1.4/USB4|2 x HDMI|2 x LAN (2.5Gigabit Ethernet)|1 x USB 2.0
- Required supply voltage: Alternating current 100-240 V (50 - 60 Hz)
- VESA bracket 100 x 100 mm, 75 x 75 mm
- Product type
Barebone
- Model
XPC Nano BareBone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8845HS
- Processor/type
8845HS
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 780M
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
Card reader
- Supported memory cards
SD
- Factory colour
Black
- Width
13.2 cm
- Height
5.5 cm
- Depth
14.3 cm
- Weight
800 g
- PSU power
120 W
- Features
Memory card reader
TPM2.0 module
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Cooling
Active
- Wireless charging
Yes
- Power consumption (max.)
45 W
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
2 x
- Supported monitors
4
- Type
External AC adapter
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- L2 cache
8 MB
- VESA mounting
yes
- L3 cache
16 MB
- Number of memory slots
2
- Built-in speaker(s)
no
- NVMe
yes
- Card reader integrated
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- USB4 Gen 2x2 ports quantity
2
- Number of power supply units
1
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
1.7 kg
- Built-in processor
yes
- AC adapter output current
6.32 A
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385112 Shuttle Barebone NA10H7 2.5 cm (1 inch) AMD Ryzen 7 8845HS 5.1 GHz AMD Radeon 780M NA10H7
Description
Budget-friendly nano-size AI PC with AMD Ryzen™ Zen 4 APU
The Shuttle XPC Barebone NA10H7, part of the XPC nano family, is powered by the AMD Ryzen™ 7-8845HS APU and its state-of-the-art Zen 4 microarchitecture. With 8 cores, 16 threads and AMD Radeon™ 780M graphics, it delivers exceptional performance and is equipped for AI applications.
The integrated neural processing unit (NPU) achieves AI performance of 16 TOPS, while the combined NPU, CPU and GPU offer a total of 39 TOPS and enable demanding AI tasks. The NA10H7 supports up to 64 GB DDR5 memory and also has a comprehensive series of ports, including four UHD graphics ports and two modern USB 4 ports.
The NA10H7 has been developed as a cost-effective, powerful solution for generative AI tasks and is ideal for a variety of applications such as content creation, programming, business and business processes, and AIOT implementations. With its compact nano-casing and the advanced connectivity functions it sets a new standard for affordable KI-PCs.
This text is machine translated.





