
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Barebone
Nano NE10N
N100
N100
4 x
3.4 GHz
6 MB
SO-DIMM
1
16 GB
Yes
0 GB
0 GB
Keyboard not included
1 x
1 x
2 x
4 x
Black
135 mm
39 mm
115 mm
600 g
65 W
w/o HDD
w/o RAM
Passive
Plastic
1.2 V
1 x
External AC adapter
100 - 240 V
No
not relevant
0 - 40 °C
yes
yes
yes
no
yes
1
1
yes
yes
no
no
yes
yes
yes
yes
1
yes
10 - 90 %
1.5 kg
yes
1
3.42 A
User & Safety Instructions 3728716 Shuttle Barebone Nano NE10N N100 3.4 GHz NE10N