
Shuttle SPCEL12 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch) 3840 x 2160 Pixel
- Intel® Celeron® J6412 4 core(s) / max. 2.6 GHz
- SO-DIMM
- Intel
- w/o OS
Technical specifications
- Built-in graphics card model: Intel® UHD Graphics
- HDMI version: 2.0b
- Product color: Black, blue
- Product type: Mini PC Barebone
- Motherboard Intel SoC
- Processor socket BGA 1493
- Installed operating system: No.
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution
3840 x 2160 Pixel
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® J6412
- Processor/type
J6412
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.6 GHz
- RAM type
SO-DIMM
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
HDMI™
DisplayPort
- Supported memory cards
microSD
- Factory colour
Black
Blue
- Width
120 mm
- Height
51 mm
- Depth
75 mm
- Weight
720 g
- PSU power
65 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory card slots
microSD card
- Control LEDs
Yes
- Design height
51 mm
- No. of 10 Gb LAN ports
2 x
- No. of USB ports
1 x
- Form factor
M.2 Module
- Cooling
Passive
- Chipset
SoC
- Power supply (LOV)
mains-powered
- Wireless charging
Yes
- Power consumption (max.)
10 W
- Operating voltage
1.2 V
- No. of HDMI connections
2
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Power supply (details)
100 - 240 V
- Built-in speakers
No
- Video resolution
3840 x 2160 Pixel
100 x 100 mm
- Wall mounting option
100 x 100 mm VESA standard
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348191 Shuttle Barebone SPCEL12 2.5 cm (1 inch) Intel® Celeron® J6412 2.6 GHz Intel FreeDOS SPCEL12
Description
Robust 0.5L industrial PC with three graphics ports and 4G option
The Shuttle Edge PC SPCEL12 is a fan-less industrial PC Barebone in a robust metal casing, which can be mounted via VESA-bracket. It has versatile uses and designed for reliable maintenance free continuous operation at up to 40 °C. Internally, there is a Intel Celeron "Elkhart Lake" processor with slots for RAM module, M.2 SSD card and optional WLAN or 4G card. The small housing offers an amazing variety of connections such as three graphics ports, Dual network, audio and slots for micro SD and nano SIM. The Shuttle SPCEL12 is intended for professional applications such as digital signage (media players), edge computing (IoT gateway), automation, control, data acquisition and video surveillance.
This text is machine translated.










