
Shuttle XH610G2 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- RAM: 0 GB DDR5 RAM
- w/o OS
Technical specifications
- Processor / Chipset: No CPU
- Theft/intruder protection: Security lock slot (cable lock sold separately)
- Form factor of the product: Slim-PC
- Processor / Chipset (Max. Number of processors): 1
- RAM (slot): 2 (total) / 2 (free)
- Hard Drive (Type): No HDD
- Expansion/connectivity (slot): 1 1 (total)/ 1 (free) x M.2 Card - 2230 (key E)|1 (total)/ 1 (free) x M.2 Card - 2280 (full format (PCIe/SATA signal only))|1 (total)/ 1 (free) x M.2 Card - 1 (SATA/PCI Express x4 (NVMe))|1 (total) / 1 (free) x PCIe x1|2280 (total)
- Expansion/connectivity (interfaces): 4 x USB 2.0 (2 front, 2 rear)|45 x USB 3.2 Gen 1 (2 front, 1 rear)|1 x audio output - mini jack (1 front)|1 x microphone - mini jack (1 front)|1 x DisplayPort (2 back)|1 x LAN (Gigabit Ethernet) – RJ-4 (1 back)|1 x LAN (2.5Gigabit Ethernet) – RJ-45 (1 rear)
- Required supply voltage: Alternating current 100-240 V (50/60 Hz)
- Integrated peripherals: LED panel
- Storage controller (controller interface type): SATA 6Gb/s
- Expansion/connectivity (slots): 1 (total)/ 1 (free) x internal 2.5" (6.4 cm)
- Product type
Barebone
- Model
Barebone XPC slim XH610G2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
- Factory colour
Black
- Width
25 cm
- Height
9.5 cm
- Depth
20 cm
- Weight
2.98 kg
- PSU power
180 W
- Features
w/o CPU
TPM2.0 module
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Cooling
Active
- Wireless charging
Yes
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Number of memory slots
2
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- Drivers included
yes
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
3.49 kg
- Built-in processor
no
- Number of processors supported
1
- AC adapter output current
9.23 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385111 Shuttle Barebone XH610G2 2.5 cm (1 inch) XH610G2
Description
With important ports such as Gigabit Ethernet and 2.5 Gigabit Ethernet for high-speed networks, the XH610G2 is equipped for efficient connectivity. Its built-in security features, including Firmware Trusted Platform Module (TPM 2.0), provide an additional layer of protection. Experience a reliable computer solution suitable for both private as well as professional use.
This text is machine translated.






