
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Barebone
XPС slim
2.5 cm
1 inch
DDR5 RAM
2
96 GB
Yes
M.2 PCIe NVMe
0 GB
0 GB
Keyboard not included
2 x
1 x
4 x
3 x
Black
165 mm
43 mm
190 mm
1.3 kg
120 W
- 23 inch
2.5 cm (1 inch)
Active
Metal
1.1 V
2 x
External AC adapter
100 - 240 V
No
yes
0 - 50 °C
2
yes
yes
no
no
yes
2
1
1
yes
yes
no
yes
yes
yes
yes
yes
no
1
yes
yes
10 - 90 %
2.1 kg
no
1
6.32 A
User & Safety Instructions 3737009 Shuttle Barebone XPС slim DH610V2 2.5 cm (1 inch) DH610V2